
AOC-OSFP112-2X400G OSFP112-30M-AT | |
|---|---|
DigiKey Part Number | 3441-AOC-OSFP112-2X400GOSFP112-30M-AT-ND |
Manufacturer | |
Manufacturer Product Number | AOC-OSFP112-2X400G OSFP112-30M-AT |
Description | Universally Coded AOC 800G 30m |
Customer Reference | |
Detailed Description | 60 Position OSFP112 to OSFP112 (2) Plug to Plug (2) 98.43' (30.00m) Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | OSFP112 to OSFP112 (2) | |
Number of Positions | 60 | |
Connector Type | Plug to Plug (2) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 98.43' (30.00m) | |
Color | Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 800Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.938,25000 € | 5.938,25 € |
| 50 | 5.641,33880 € | 282.066,94 € |
| 150 | 5.344,42620 € | 801.663,93 € |
| 1.000 | 5.047,51361 € | 5.047.513,61 € |
| Unit Price without VAT: | 5.938,25000 € |
|---|---|
| Unit Price with VAT: | 7.066,51750 € |

