
AOC-OSFP112-2X400G OSFP112-2M-AT | |
|---|---|
DigiKey Part Number | 3441-AOC-OSFP112-2X400GOSFP112-2M-AT-ND |
Manufacturer | |
Manufacturer Product Number | AOC-OSFP112-2X400G OSFP112-2M-AT |
Description | Universally Coded AOC 800G 2m |
Customer Reference | |
Detailed Description | 60 Position OSFP112 to OSFP112 (2) Plug to Plug (2) 6.56' (2.00m) Aqua Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer ATGBICS | Cable Type Round |
Packaging Bulk | Usage Network |
Part Status Active | Length 6.56' (2.00m) |
Cable Connectors OSFP112 to OSFP112 (2) | Color Aqua |
Number of Positions 60 | Shielding Unshielded |
Connector Type Plug to Plug (2) | Frequency - Max 800Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.701,13000 € | 5.701,13 € |
| 50 | 5.416,07280 € | 270.803,64 € |
| 150 | 5.131,01627 € | 769.652,44 € |
| 1.000 | 4.845,95982 € | 4.845.959,82 € |
| Unit Price without VAT: | 5.701,13000 € |
|---|---|
| Unit Price with VAT: | 6.784,34470 € |

