
AOC-OSFP-800G-7M-AT | |
|---|---|
DigiKey Part Number | 3441-AOC-OSFP-800G-7M-AT-ND |
Manufacturer | |
Manufacturer Product Number | AOC-OSFP-800G-7M-AT |
Description | Universally Coded AOC 800G 7m |
Customer Reference | |
Detailed Description | 60 Position OSFP to OSFP Plug to Plug 22.97' (7.00m) Orange or Aqua Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer ATGBICS | Cable Type Round |
Packaging Bulk | Usage Network |
Part Status Active | Length 22.97' (7.00m) |
Cable Connectors OSFP to OSFP | Color Orange or Aqua |
Number of Positions 60 | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 800Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.869,59000 € | 3.869,59 € |
| 50 | 3.676,11500 € | 183.805,75 € |
| 150 | 3.482,63520 € | 522.395,28 € |
| 1.000 | 3.289,15550 € | 3.289.155,50 € |
| Unit Price without VAT: | 3.869,59000 € |
|---|---|
| Unit Price with VAT: | 4.604,81210 € |

