
AOC-OSFP-800G-3M-AT | |
|---|---|
DigiKey Part Number | 3441-AOC-OSFP-800G-3M-AT-ND |
Manufacturer | |
Manufacturer Product Number | AOC-OSFP-800G-3M-AT |
Description | Universally Coded AOC 800G 3m |
Customer Reference | |
Detailed Description | 60 Position OSFP to OSFP Plug to Plug 9.84' (3.00m) Orange or Aqua Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer ATGBICS | Cable Type Round |
Packaging Bulk | Usage Network |
Part Status Active | Length 9.84' (3.00m) |
Cable Connectors OSFP to OSFP | Color Orange or Aqua |
Number of Positions 60 | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 800Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.835,60000 € | 3.835,60 € |
| 50 | 3.643,81880 € | 182.190,94 € |
| 150 | 3.452,03880 € | 517.805,82 € |
| 1.000 | 3.260,25890 € | 3.260.258,90 € |
| Unit Price without VAT: | 3.835,60000 € |
|---|---|
| Unit Price with VAT: | 4.564,36400 € |

