
AOC-OSFP-800G-30M-AT | |
|---|---|
DigiKey Part Number | 3441-AOC-OSFP-800G-30M-AT-ND |
Manufacturer | |
Manufacturer Product Number | AOC-OSFP-800G-30M-AT |
Description | Universally Coded AOC 800G 30m |
Customer Reference | |
Detailed Description | 60 Position OSFP to OSFP Plug to Plug 98.43' (30.00m) Orange or Aqua Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer ATGBICS | Cable Type Round |
Packaging Bulk | Usage Network |
Part Status Active | Length 98.43' (30.00m) |
Cable Connectors OSFP to OSFP | Color Orange or Aqua |
Number of Positions 60 | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 800Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.064,22000 € | 4.064,22 € |
| 50 | 3.861,01080 € | 193.050,54 € |
| 150 | 3.657,79960 € | 548.669,94 € |
| 1.000 | 3.454,58853 € | 3.454.588,53 € |
| Unit Price without VAT: | 4.064,22000 € |
|---|---|
| Unit Price with VAT: | 4.836,42180 € |

