
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active Fibre |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 6.56' (2.00m) |
Cable Connectors QSFP28 to QSFP28 | Color Orange or Aqua |
Connector Type Plug to Plug | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,63000 € | 194,63 € |
| 50 | 184,89580 € | 9.244,79 € |
| 150 | 175,16440 € | 26.274,66 € |
| 1.000 | 165,43304 € | 165.433,04 € |
| Unit Price without VAT: | 194,63000 € |
|---|---|
| Unit Price with VAT: | 231,60970 € |

