
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active Fibre |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 3.28' (1.00m) |
Cable Connectors QSFP28 to QSFP28 | Color Orange or Aqua |
Connector Type Plug to Plug | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,98000 € | 186,98 € |
| 50 | 177,62920 € | 8.881,46 € |
| 150 | 168,28020 € | 25.242,03 € |
| 1.000 | 158,93130 € | 158.931,30 € |
| Unit Price without VAT: | 186,98000 € |
|---|---|
| Unit Price with VAT: | 222,50620 € |

