
AOC-0301-C | |
|---|---|
DigiKey Part Number | 3441-AOC-0301-C-ND |
Manufacturer | |
Manufacturer Product Number | AOC-0301-C |
Description | LevelOne compatible AOC 40G 1m |
Customer Reference | |
Detailed Description | Position QSFP+ to QSFP+ Plug to Plug 3.28' (1.00m) Orange or Aqua Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active Fibre | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 3.28' (1.00m) | |
Color | Orange or Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,43000 € | 150,43 € |
| 50 | 142,91060 € | 7.145,53 € |
| 150 | 135,38907 € | 20.308,36 € |
| 1.000 | 127,86746 € | 127.867,46 € |
| Unit Price without VAT: | 150,43000 € |
|---|---|
| Unit Price with VAT: | 179,01170 € |

