
AL-SFP-25G-LR-C | |
|---|---|
DigiKey Part Number | 3441-AL-SFP-25G-LR-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SFP-25G-LR-C |
Description | Nokia compatible SFP28 25G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 25Gbps 1310nm LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Category | Data Rate 25Gbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,79000 € | 74,79 € |
| 50 | 71,05160 € | 3.552,58 € |
| 150 | 67,31207 € | 10.096,81 € |
| 1.000 | 63,57252 € | 63.572,52 € |
| Unit Price without VAT: | 74,79000 € |
|---|---|
| Unit Price with VAT: | 89,00010 € |

