
AL-QSFP-100G-CLR4-C | |
|---|---|
DigiKey Part Number | 3441-AL-QSFP-100G-CLR4-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-QSFP-100G-CLR4-C |
Description | Nokia compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 100Gbps 1295nm, 1300nm, 1304nm, 1309nm LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Data Rate 100Gbps |
Manufacturer ATGBICS | Wavelength 1295nm, 1300nm, 1304nm, 1309nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,72000 € | 284,72 € |
| 50 | 270,52320 € | 13.526,16 € |
| 150 | 256,24487 € | 38.436,73 € |
| 1.000 | 242,05152 € | 242.051,52 € |
| Unit Price without VAT: | 284,72000 € |
|---|---|
| Unit Price with VAT: | 338,81680 € |

