
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 8Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,29000 € | 49,29 € |
| 50 | 46,82940 € | 2.341,47 € |
| 150 | 44,36480 € | 6.654,72 € |
| 1.000 | 41,90007 € | 41.900,07 € |
| Unit Price without VAT: | 49,29000 € |
|---|---|
| Unit Price with VAT: | 58,65510 € |

