
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 400Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.087,87000 € | 1.087,87 € |
| 50 | 1.033,47840 € | 51.673,92 € |
| 150 | 979,08480 € | 146.862,72 € |
| 1.000 | 924,69120 € | 924.691,20 € |
| Unit Price without VAT: | 1.087,87000 € |
|---|---|
| Unit Price with VAT: | 1.294,56530 € |

