
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,69000 € | 49,69 € |
| 50 | 47,20420 € | 2.360,21 € |
| 150 | 44,71973 € | 6.707,96 € |
| 1.000 | 42,23531 € | 42.235,31 € |
| Unit Price without VAT: | 49,69000 € |
|---|---|
| Unit Price with VAT: | 59,13110 € |

