
AFCT-739SMTZ-R1-C | |
|---|---|
DigiKey Part Number | 3441-AFCT-739SMTZ-R1-C-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-739SMTZ-R1-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 € | 53,12 € |
| 50 | 50,45960 € | 2.522,98 € |
| 150 | 47,80387 € | 7.170,58 € |
| 1.000 | 45,14809 € | 45.148,09 € |
| Unit Price without VAT: | 53,12000 € |
|---|---|
| Unit Price with VAT: | 63,21280 € |

