
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 3Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,79000 € | 57,79 € |
| 50 | 54,90360 € | 2.745,18 € |
| 150 | 52,01387 € | 7.802,08 € |
| 1.000 | 49,12422 € | 49.124,22 € |
| Unit Price without VAT: | 57,79000 € |
|---|---|
| Unit Price with VAT: | 68,77010 € |

