
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,82000 € | 62,82 € |
| 150 | 59,72567 € | 8.958,85 € |
| 500 | 56,54142 € | 28.270,71 € |
| 1.000 | 53,44326 € | 53.443,26 € |
| Unit Price without VAT: | 62,82000 € |
|---|---|
| Unit Price with VAT: | 74,75580 € |

