
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, XFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,98000 € | 203,98 € |
| 50 | 193,77720 € | 9.688,86 € |
| 150 | 183,57840 € | 27.536,76 € |
| 1.000 | 173,37960 € | 173.379,60 € |
| Unit Price without VAT: | 203,98000 € |
|---|---|
| Unit Price with VAT: | 242,73620 € |

