
Category | Wavelength 1300nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Through Hole |
Data Rate 155Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,50000 € | 42,50 € |
| 50 | 40,37020 € | 2.018,51 € |
| 150 | 38,24553 € | 5.736,83 € |
| 1.000 | 36,12075 € | 36.120,75 € |
| Unit Price without VAT: | 42,50000 € |
|---|---|
| Unit Price with VAT: | 50,57500 € |

