
Category | Data Rate 155Mbps |
Manufacturer ATGBICS | Wavelength 1300nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,55000 € | 36,55 € |
| 50 | 34,76100 € | 1.738,05 € |
| 150 | 32,89113 € | 4.933,67 € |
| 1.000 | 31,10634 € | 31.106,34 € |
| Unit Price without VAT: | 36,55000 € |
|---|---|
| Unit Price with VAT: | 43,49450 € |

