
AFCT-5805BZ-C | |
|---|---|
DigiKey Part Number | 3441-AFCT-5805BZ-C-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-5805BZ-C |
Description | Avago compatible 1x9 155B |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 155Mbps 1300nm SC Duplex Pluggable, 1x9 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 155Mbps | |
Wavelength | 1300nm | |
Applications | Networking and Communications | |
Connector Type | SC Duplex | |
Mounting Type | Pluggable, 1x9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,05000 € | 28,05 € |
| 50 | 26,68680 € | 1.334,34 € |
| 150 | 25,24200 € | 3.786,30 € |
| 1.000 | 23,88219 € | 23.882,19 € |
| Unit Price without VAT: | 28,05000 € |
|---|---|
| Unit Price with VAT: | 33,37950 € |


