


AFCT-5805BZ-3.3V-C | |
|---|---|
DigiKey Part Number | 3441-AFCT-5805BZ-3.3V-C-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-5805BZ-3.3V-C |
Description | Compatible 1x9 155Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 155Mbps 1300nm 3.3V SC Duplex Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 155Mbps | |
Wavelength | 1300nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | SC Duplex | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,50000 € | 28,50 € |
| 50 | 27,12020 € | 1.356,01 € |
| 150 | 25,65187 € | 3.847,78 € |
| 1.000 | 24,26997 € | 24.269,97 € |
| Unit Price without VAT: | 28,50000 € |
|---|---|
| Unit Price with VAT: | 33,91500 € |

