
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 25Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,20000 € | 227,20 € |
| 50 | 215,83840 € | 10.791,92 € |
| 150 | 204,47853 € | 30.671,78 € |
| 1.000 | 193,11864 € | 193.118,64 € |
| Unit Price without VAT: | 227,20000 € |
|---|---|
| Unit Price with VAT: | 270,36800 € |

