
AFCT-57F3TMZ-NA2-C | |
|---|---|
DigiKey Part Number | 3441-AFCT-57F3TMZ-NA2-C-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-57F3TMZ-NA2-C |
Description | Compatible SFP+ 16G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 16Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 16Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,39000 € | 105,39 € |
| 50 | 100,11820 € | 5.005,91 € |
| 150 | 94,84887 € | 14.227,33 € |
| 1.000 | 89,57946 € | 89.579,46 € |
| Unit Price without VAT: | 105,39000 € |
|---|---|
| Unit Price with VAT: | 125,41410 € |

