
AFCT-5715PZ-R1-C | |
|---|---|
DigiKey Part Number | 3441-AFCT-5715PZ-R1-C-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-5715PZ-R1-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,27000 € | 28,27 € |
| 50 | 26,90040 € | 1.345,02 € |
| 150 | 25,44400 € | 3.816,60 € |
| 1.000 | 24,07327 € | 24.073,27 € |
| Unit Price without VAT: | 28,27000 € |
|---|---|
| Unit Price with VAT: | 33,64130 € |

