
AFCT-5715APZ-CS1-C | |
|---|---|
DigiKey Part Number | 3441-AFCT-5715APZ-CS1-C-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-5715APZ-CS1-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,40000 € | 28,40 € |
| 50 | 27,02280 € | 1.351,14 € |
| 150 | 25,55980 € | 3.833,97 € |
| 1.000 | 24,18286 € | 24.182,86 € |
| Unit Price without VAT: | 28,40000 € |
|---|---|
| Unit Price with VAT: | 33,79600 € |

