
AFBR-89CDHZ-OR2-C | |
|---|---|
DigiKey Part Number | 3441-AFBR-89CDHZ-OR2-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-89CDHZ-OR2-C |
Description | Compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 850nm 3.3V MPO-12 Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,22000 € | 91,22 € |
| 50 | 86,66240 € | 4.333,12 € |
| 150 | 82,10127 € | 12.315,19 € |
| 1.000 | 77,54006 € | 77.540,06 € |
| Unit Price without VAT: | 91,22000 € |
|---|---|
| Unit Price with VAT: | 108,55180 € |

