
AFBR-89BDDZ-DC5-C | |
|---|---|
DigiKey Part Number | 3441-AFBR-89BDDZ-DC5-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-89BDDZ-DC5-C |
Description | Compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 850/900nm 3.3V LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Wavelength 850/900nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.107,42000 € | 1.107,42 € |
| 50 | 1.052,09120 € | 52.604,56 € |
| 150 | 996,67773 € | 149.501,66 € |
| 1.000 | 941,34924 € | 941.349,24 € |
| Unit Price without VAT: | 1.107,42000 € |
|---|---|
| Unit Price with VAT: | 1.317,82980 € |

