
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP+ |
Data Rate 40Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,52000 € | 104,52 € |
| 50 | 99,29160 € | 4.964,58 € |
| 150 | 94,06567 € | 14.109,85 € |
| 1.000 | 88,83979 € | 88.839,79 € |
| Unit Price without VAT: | 104,52000 € |
|---|---|
| Unit Price with VAT: | 124,37880 € |

