
AFBR-708SMTZ-R1-C | |
|---|---|
DigiKey Part Number | 3441-AFBR-708SMTZ-R1-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-708SMTZ-R1-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,84000 € | 36,84 € |
| 50 | 35,03900 € | 1.751,95 € |
| 150 | 33,15427 € | 4.973,14 € |
| 1.000 | 31,35522 € | 31.355,22 € |
| Unit Price without VAT: | 36,84000 € |
|---|---|
| Unit Price with VAT: | 43,83960 € |

