
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 2.125Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,23000 € | 49,23 € |
| 50 | 46,81260 € | 2.340,63 € |
| 150 | 44,30780 € | 6.646,17 € |
| 1.000 | 41,88945 € | 41.889,45 € |
| Unit Price without VAT: | 49,23000 € |
|---|---|
| Unit Price with VAT: | 58,58370 € |

