


AFBR-5805Z-3.3V-C | |
|---|---|
DigiKey Part Number | 3441-AFBR-5805Z-3.3V-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5805Z-3.3V-C |
Description | Compatible 1x9 100Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Mbps 1300nm 3.3V SC Duplex Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1300nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | SC Duplex | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,23000 € | 30,23 € |
| 50 | 28,76120 € | 1.438,06 € |
| 150 | 27,20653 € | 4.080,98 € |
| 1.000 | 25,73826 € | 25.738,26 € |
| Unit Price without VAT: | 30,23000 € |
|---|---|
| Unit Price with VAT: | 35,97370 € |

