
AFBR-57R5APZ-TE2-C | |
|---|---|
DigiKey Part Number | 3441-AFBR-57R5APZ-TE2-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-57R5APZ-TE2-C |
Description | Compatible SFP+ 4.25G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 4.25Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 4.25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,41000 € | 33,41 € |
| 50 | 31,78360 € | 1.589,18 € |
| 150 | 30,07020 € | 4.510,53 € |
| 1.000 | 28,44244 € | 28.442,44 € |
| Unit Price without VAT: | 33,41000 € |
|---|---|
| Unit Price with VAT: | 39,75790 € |

