
AFBR-57F5AMZ-E2-C | |
|---|---|
DigiKey Part Number | 3441-AFBR-57F5AMZ-E2-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-57F5AMZ-E2-C |
Description | Compatible SFP+ 16G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 16Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 16Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,44000 € | 99,44 € |
| 50 | 94,50880 € | 4.725,44 € |
| 150 | 89,49447 € | 13.424,17 € |
| 1.000 | 84,56505 € | 84.565,05 € |
| Unit Price without VAT: | 99,44000 € |
|---|---|
| Unit Price with VAT: | 118,33360 € |

