
AFBR-57F5AMZ-DC5-C | |
|---|---|
DigiKey Part Number | 3441-AFBR-57F5AMZ-DC5-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-57F5AMZ-DC5-C |
Description | Compatible SFP+ 16G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 16Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 16Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,69000 € | 100,69 € |
| 50 | 95,69880 € | 4.784,94 € |
| 150 | 90,62120 € | 13.593,18 € |
| 1.000 | 85,62970 € | 85.629,70 € |
| Unit Price without VAT: | 100,69000 € |
|---|---|
| Unit Price with VAT: | 119,82110 € |

