
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 16Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,44000 € | 99,44 € |
| 50 | 94,50880 € | 4.725,44 € |
| 150 | 89,49447 € | 13.424,17 € |
| 1.000 | 84,56505 € | 84.565,05 € |
| Unit Price without VAT: | 99,44000 € |
|---|---|
| Unit Price with VAT: | 118,33360 € |

