
AFBR-57D7APZ-IB3-C | |
|---|---|
DigiKey Part Number | 3441-AFBR-57D7APZ-IB3-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-57D7APZ-IB3-C |
Description | Compatible SFP+ 8.5G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 8.5Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 8.5Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,15000 € | 33,15 € |
| 50 | 31,53120 € | 1.576,56 € |
| 150 | 29,83147 € | 4.474,72 € |
| 1.000 | 28,21668 € | 28.216,68 € |
| Unit Price without VAT: | 33,15000 € |
|---|---|
| Unit Price with VAT: | 39,44850 € |

