


Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 5V |
Packaging Tray | Connector Type SC Duplex |
Part Status Active | Mounting Type Through Hole |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,45000 € | 31,45 € |
| 50 | 29,91640 € | 1.495,82 € |
| 150 | 28,30167 € | 4.245,25 € |
| 1.000 | 26,77185 € | 26.771,85 € |
| Unit Price without VAT: | 31,45000 € |
|---|---|
| Unit Price with VAT: | 37,42550 € |

