
ACC-6090A-C | |
|---|---|
DigiKey Part Number | 3441-ACC-6090A-C-ND |
Manufacturer | |
Manufacturer Product Number | ACC-6090A-C |
Description | Spirent compatible QSFP+ 40G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 40Gbps 1310nm MPO-12 Pluggable, QSFP+ |
Category | Data Rate 40Gbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,67000 € | 273,67 € |
| 50 | 259,98440 € | 12.999,22 € |
| 150 | 246,30100 € | 36.945,15 € |
| 1.000 | 232,61763 € | 232.617,63 € |
| Unit Price without VAT: | 273,67000 € |
|---|---|
| Unit Price with VAT: | 325,66730 € |

