
Category | Wavelength 1490/1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,44000 € | 65,44 € |
| 50 | 62,21260 € | 3.110,63 € |
| 150 | 58,89807 € | 8.834,71 € |
| 1.000 | 55,66845 € | 55.668,45 € |
| Unit Price without VAT: | 65,44000 € |
|---|---|
| Unit Price with VAT: | 77,87360 € |

