
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 € | 31,70 € |
| 50 | 30,11300 € | 1.505,65 € |
| 150 | 28,52813 € | 4.279,22 € |
| 1.000 | 26,94322 € | 26.943,22 € |
| Unit Price without VAT: | 31,70000 € |
|---|---|
| Unit Price with VAT: | 37,72300 € |

