
86643-C | |
|---|---|
DigiKey Part Number | 3441-86643-C-ND |
Manufacturer | |
Manufacturer Product Number | 86643-C |
Description | Delock compatible AOC 10G 10m |
Customer Reference | |
Detailed Description | Position SFP+ to SFP+ Plug to Plug 32.81' (10.00m) Orange or Aqua Unshielded |
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active Fibre |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 32.81' (10.00m) |
Cable Connectors SFP+ to SFP+ | Color Orange or Aqua |
Connector Type Plug to Plug | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,37000 € | 117,37 € |
| 50 | 111,49960 € | 5.574,98 € |
| 150 | 105,63113 € | 15.844,67 € |
| 1.000 | 99,76272 € | 99.762,72 € |
| Unit Price without VAT: | 117,37000 € |
|---|---|
| Unit Price with VAT: | 139,67030 € |

