
86642-C | |
|---|---|
DigiKey Part Number | 3441-86642-C-ND |
Manufacturer | |
Manufacturer Product Number | 86642-C |
Description | Delock compatible AOC 10G 7m |
Customer Reference | |
Detailed Description | Position SFP+ to SFP+ Plug to Plug 22.97' (7.00m) Orange or Aqua Unshielded |
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active Fibre |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 22.97' (7.00m) |
Cable Connectors SFP+ to SFP+ | Color Orange or Aqua |
Connector Type Plug to Plug | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,89000 € | 96,89 € |
| 50 | 92,04420 € | 4.602,21 € |
| 150 | 87,19973 € | 13.079,96 € |
| 1.000 | 82,35531 € | 82.355,31 € |
| Unit Price without VAT: | 96,89000 € |
|---|---|
| Unit Price with VAT: | 115,29910 € |

