
86641-C | |
|---|---|
DigiKey Part Number | 3441-86641-C-ND |
Manufacturer | |
Manufacturer Product Number | 86641-C |
Description | Delock compatible AOC 10G 5m |
Customer Reference | |
Detailed Description | Position SFP+ to SFP+ Plug to Plug 16.40' (5.00m) Orange or Aqua Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ to SFP+ | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active Fibre | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 16.40' (5.00m) | |
Color | Orange or Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,20000 € | 85,20 € |
| 50 | 80,93940 € | 4.046,97 € |
| 150 | 76,67947 € | 11.501,92 € |
| 1.000 | 72,41949 € | 72.419,49 € |
| Unit Price without VAT: | 85,20000 € |
|---|---|
| Unit Price with VAT: | 101,38800 € |

