Transceiver Module Networking and Communications 1000Mbps 850nm LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86186-C

DigiKey Part Number
3441-86186-C-ND
Manufacturer
Manufacturer Product Number
86186-C
Description
Delock compatible SFP 1G
Customer Reference
Detailed Description
Transceiver Module Networking and Communications 1000Mbps 850nm LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Rate
1000Mbps
Manufacturer
ATGBICS
Wavelength
850nm
Series
Applications
Networking and Communications
Packaging
Tray
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Pluggable, SFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.626
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
124,65000 €24,65 €
5023,45720 €1.172,86 €
15022,18240 €3.327,36 €
1.00020,99253 €20.992,53 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,65000 €
Unit Price with VAT:29,33350 €