
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,75000 € | 29,75 € |
| 50 | 28,30160 € | 1.415,08 € |
| 150 | 26,77187 € | 4.015,78 € |
| 1.000 | 25,32702 € | 25.327,02 € |
| Unit Price without VAT: | 29,75000 € |
|---|---|
| Unit Price with VAT: | 35,40250 € |

