
84058-C | |
|---|---|
DigiKey Part Number | 3441-84058-C-ND |
Manufacturer | |
Manufacturer Product Number | 84058-C |
Description | Delock compatible AOC 40G 3m |
Customer Reference | |
Detailed Description | Position QSFP+ to SFP+ (4) Plug to Plug (4) 9.84' (3.00m) Orange or Aqua Unshielded |
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active Fibre |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 9.84' (3.00m) |
Cable Connectors QSFP+ to SFP+ (4) | Color Orange or Aqua |
Connector Type Plug to Plug (4) | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,47000 € | 229,47 € |
| 50 | 217,99940 € | 10.899,97 € |
| 150 | 206,52573 € | 30.978,86 € |
| 1.000 | 195,05205 € | 195.052,05 € |
| Unit Price without VAT: | 229,47000 € |
|---|---|
| Unit Price with VAT: | 273,06930 € |

