
84048-C | |
|---|---|
DigiKey Part Number | 3441-84048-C-ND |
Manufacturer | |
Manufacturer Product Number | 84048-C |
Description | Delock compatible AOC 40G 5m |
Customer Reference | |
Detailed Description | Position QSFP+ to QSFP+ Plug to Plug 16.40' (5.00m) Orange or Aqua Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active Fibre | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 16.40' (5.00m) | |
Color | Orange or Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,68000 € | 171,68 € |
| 50 | 163,09580 € | 8.154,79 € |
| 150 | 154,51180 € | 23.176,77 € |
| 1.000 | 145,92783 € | 145.927,83 € |
| Unit Price without VAT: | 171,68000 € |
|---|---|
| Unit Price with VAT: | 204,29920 € |

