
81.71T-SPDWDMHP-R6-C | |
|---|---|
DigiKey Part Number | 3441-81.71T-SPDWDMHP-R6-C-ND |
Manufacturer | |
Manufacturer Product Number | 81.71T-SPDWDMHP-R6-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1530nm, 1565nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1530nm, 1565nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.934,43000 € | 1.934,43 € |
| 50 | 1.837,70720 € | 91.885,36 € |
| 150 | 1.740,98573 € | 261.147,86 € |
| 1.000 | 1.644,26431 € | 1.644.264,31 € |
| Unit Price without VAT: | 1.934,43000 € |
|---|---|
| Unit Price with VAT: | 2.301,97170 € |

