
7803906-C | |
|---|---|
DigiKey Part Number | 3441-7803906-C-ND |
Manufacturer | |
Manufacturer Product Number | 7803906-C |
Description | CommScope compatible CWDM SFP+ 1 |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1450nm LC Duplex Pluggable, SFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1450nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,77000 € | 155,77 € |
| 50 | 148,02320 € | 7.401,16 € |
| 150 | 140,19173 € | 21.028,76 € |
| 1.000 | 132,44634 € | 132.446,34 € |
| Unit Price without VAT: | 155,77000 € |
|---|---|
| Unit Price with VAT: | 185,36630 € |

