
7803902-C | |
|---|---|
DigiKey Part Number | 3441-7803902-C-ND |
Manufacturer | |
Manufacturer Product Number | 7803902-C |
Description | CommScope compatible CWDM SFP+ |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1410nm LC Duplex Pluggable, SFP+ |
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 1410nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,83000 € | 153,83 € |
| 50 | 146,18280 € | 7.309,14 € |
| 150 | 138,44873 € | 20.767,31 € |
| 1.000 | 130,79961 € | 130.799,61 € |
| Unit Price without VAT: | 153,83000 € |
|---|---|
| Unit Price with VAT: | 183,05770 € |

